845-036-525-402

Heilind Number:EDA845-036-525-402
Manufacturer:EDAC
Manufacturer Number:845-036-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions in a single row, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your electronics with this essential component.