845-036-525-403

Heilind Number:EDA845-036-525-403
Manufacturer:EDAC
Manufacturer Number:845-036-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 36 positions in a single row and a compact pitch of .1 inches, it allows for seamless integration on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector guarantees secure and efficient connections for your electronic devices. Upgrade your PCB assembly process with this essential component.