845-036-525-404

Heilind Number:EDA845-036-525-404
Manufacturer:EDAC
Manufacturer Number:845-036-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Each contact is meticulously engineered with Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Elevate your electronic projects with this essential component, a must-have for any PCB assembly.