845-036-525-502

Heilind Number:EDA845-036-525-502
Manufacturer:EDAC
Manufacturer Number:845-036-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-502

Detailed Description

Enhance connectivity in your electronic devices with our 36-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless data transfer and power distribution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Its straight mount orientation facilitates easy installation on PCBs, guaranteeing a secure and stable connection. Elevate your connectivity solutions with this high-quality connector, a must-have in any electronic assembly project.