845-036-525-503

Heilind Number:EDA845-036-525-503
Manufacturer:EDAC
Manufacturer Number:845-036-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows of 36 positions each, ensuring seamless and secure connection. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs.