845-036-525-512

Heilind Number:EDA845-036-525-512
Manufacturer:EDAC
Manufacturer Number:845-036-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers durability and safety in one. With two rows and 36 positions, it provides ample room for seamless connections. The contact material, a robust Copper Alloy, ensures reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy installation. Trust in this connector for optimal performance in your PCB setups.