845-036-525-603

Heilind Number:EDA845-036-525-603
Manufacturer:EDAC
Manufacturer Number:845-036-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-603

Detailed Description

Enhance your PCB connections with our 36-position Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality and elevate your connectivity solutions.