845-036-525-608

Heilind Number:EDA845-036-525-608
Manufacturer:EDAC
Manufacturer Number:845-036-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-608

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 36 positions in a single row, it offers seamless integration for your projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, reliable conductivity is guaranteed. The connector's green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or a hobbyist, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.