845-036-525-804

Heilind Number:EDA845-036-525-804
Manufacturer:EDAC
Manufacturer Number:845-036-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a dual-row configuration with 36 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your device's connectivity with this essential component.