845-036-525-807

Heilind Number:EDA845-036-525-807
Manufacturer:EDAC
Manufacturer Number:845-036-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a contact material of durable Copper Alloy and a pitch of .1 in, it ensures reliable power transmission. The connector boasts two rows with a total of 36 positions, offering ample space for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, guaranteeing efficiency and durability in every use. Upgrade your PCB setup with this essential connector for seamless and reliable connectivity.