845-036-525-808

Heilind Number:EDA845-036-525-808
Manufacturer:EDAC
Manufacturer Number:845-036-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-808

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector features UL 94V-0 Diallyl Phthalate housing material for superior durability. With two rows and a total of 36 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for all your electronic projects. Upgrade your setup today and experience the difference in performance and efficiency.