845-036-525-812

Heilind Number:EDA845-036-525-812
Manufacturer:EDAC
Manufacturer Number:845-036-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-812

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green shade, this connector ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless data transmission across 36 positions. Designed for straightforward mounting in a straight orientation, it guarantees easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its quality construction and precise engineering to optimize your connectivity needs.