845-036-540-101

Heilind Number:EDA845-036-540-101
Manufacturer:EDAC
Manufacturer Number:845-036-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-101

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector in a vibrant green color. Designed for seamless connectivity, it features 36 positions within a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and rugged environments. Trust in this connector for secure and dependable card edge connections, essential for your PCB setup. Elevate your connectivity solutions with this essential component.