845-036-540-104

Heilind Number:EDA845-036-540-104
Manufacturer:EDAC
Manufacturer Number:845-036-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-104

Detailed Description

Enhance your PCB connectivity with this durable 36-position Board-To-Board Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector.