845-036-540-108

Heilind Number:EDA845-036-540-108
Manufacturer:EDAC
Manufacturer Number:845-036-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 36 positions with a single row layout, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in harsh environments. With a low-profile straight mount orientation and a pitch of .1 inch, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.