845-036-540-201

Heilind Number:EDA845-036-540-201
Manufacturer:EDAC
Manufacturer Number:845-036-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-201

Detailed Description

Elevate your electronic connections with this advanced Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 36 positions, it offers ample connectivity for your PCB projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.