845-036-540-204

Heilind Number:EDA845-036-540-204
Manufacturer:EDAC
Manufacturer Number:845-036-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-204

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 36 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component for seamless connectivity and optimal performance.