845-036-540-212

Heilind Number:EDA845-036-540-212
Manufacturer:EDAC
Manufacturer Number:845-036-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-212

Detailed Description

Enhance connectivity in your electronic systems with our cutting-edge Board-to-Board PCB Connector. With a sleek green design, this connector boasts high-performance capabilities, featuring a 3A amperage for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows and a total of 36 positions, it offers ample space for seamless connections. The contact material, made of copper alloy, guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your systems with this reliable and high-quality component.