845-036-540-404

Heilind Number:EDA845-036-540-404
Manufacturer:EDAC
Manufacturer Number:845-036-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring 36 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation, along with a .1-inch pitch and .2-inch row spacing, guarantees easy installation on your board. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal signal transmission.