845-036-540-412

Heilind Number:EDA845-036-540-412
Manufacturer:EDAC
Manufacturer Number:845-036-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-412

Detailed Description

Enhance your PCB connections with this high-quality 36-position card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and .1-inch pitch offer seamless power transmission. With a straight mount orientation and compact .2-inch row spacing, it's perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connections today and experience seamless performance like never before.