845-036-540-502

Heilind Number:EDA845-036-540-502
Manufacturer:EDAC
Manufacturer Number:845-036-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-502

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector stands out visually while offering a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting performance even in demanding environments. With two rows and a total of 36 positions, it provides ample connectivity options. The contact material, made of copper alloy, guarantees excellent conductivity. Boasting a pitch of .1in and row spacing of .2in, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.