845-036-540-603

Heilind Number:EDA845-036-540-603
Manufacturer:EDAC
Manufacturer Number:845-036-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and secure connections. With a straight mount orientation and a compact design with a pitch of .1 inch, it allows for seamless integration onto PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the 36 positions provide ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for optimal performance in your electronic projects.