845-036-540-608

Heilind Number:EDA845-036-540-608
Manufacturer:EDAC
Manufacturer Number:845-036-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-608

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of electronic applications. Its straight mount orientation and compact design make installation a breeze. Elevate your PCB connections with this essential component.