845-036-540-802

Heilind Number:EDA845-036-540-802
Manufacturer:EDAC
Manufacturer Number:845-036-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 36 positions in a straight mount orientation, ensuring efficient data transfer between your circuit boards. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only provides durability but also adds a pop of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Crafted with copper alloy contacts, this connector offers superior conductivity, while its operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Ideal for a wide range of applications, this connector is a must-have in any electronics toolkit. Upgrade your connectivity game today.