845-036-540-803

Heilind Number:EDA845-036-540-803
Manufacturer:EDAC
Manufacturer Number:845-036-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-803

Detailed Description

Enhance connectivity within your printed circuit boards with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 36 positions in a dual-row layout, ensuring seamless communication between components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted data flow. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a variety of applications. Whether you're designing industrial equipment or consumer electronics, trust in this connector to deliver consistent performance. Its straight mount orientation simplifies installation, making it a reliable choice for your PCB connectivity needs. Elevate your design with this essential component.