845-036-540-812

Heilind Number:EDA845-036-540-812
Manufacturer:EDAC
Manufacturer Number:845-036-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-812

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors, featuring a sleek green design that complements any setup. With a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, these connectors ensure reliable performance. The double-row layout with 36 positions allows for seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for both indoor and outdoor applications. The straight mount orientation and .1 inch pitch make installation a breeze. Elevate your connectivity game with these high-quality connectors.