845-036-541-101

Heilind Number:EDA845-036-541-101
Manufacturer:EDAC
Manufacturer Number:845-036-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single-row configuration with 36 positions, offering exceptional versatility for your electronic projects. Crafted with precision, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game and experience unparalleled efficiency with our Board To Board Card Edge Connector.