845-036-541-104

Heilind Number:EDA845-036-541-104
Manufacturer:EDAC
Manufacturer Number:845-036-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-104

Detailed Description

Enhance connectivity in your electronic designs with our 36-position Board To Board PCB Connector. Featuring a streamlined straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and efficient inter-board connections. Its copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this green-colored connector is suitable for a wide range of applications. Trust in its high-quality construction and robust performance for seamless integration into your projects.