845-036-541-108

Heilind Number:EDA845-036-541-108
Manufacturer:EDAC
Manufacturer Number:845-036-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a single row, perfect for various applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient and secure connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your electronic projects with this essential component.