845-036-541-112

Heilind Number:EDA845-036-541-112
Manufacturer:EDAC
Manufacturer Number:845-036-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions in a single row, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides robust protection. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.