845-036-541-201

Heilind Number:EDA845-036-541-201
Manufacturer:EDAC
Manufacturer Number:845-036-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-201

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 36 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Elevate your electronic projects with this essential connector, a must-have for any professional or DIY enthusiast.