845-036-541-207

Heilind Number:EDA845-036-541-207
Manufacturer:EDAC
Manufacturer Number:845-036-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-207

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. With 36 positions spread across 2 rows, it offers optimal versatility for your circuitry needs. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.