845-036-541-208

Heilind Number:EDA845-036-541-208
Manufacturer:EDAC
Manufacturer Number:845-036-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-208

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue, it offers reliability in various industrial environments. With two rows of 36 positions each, this connector ensures efficient signal transmission with a low amperage rating of 3A. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for robust applications. Its straight mount orientation and compact design make it a versatile choice for diverse electronic systems, meeting the highest standards of performance and durability. Upgrade your connectivity solutions with this essential component.