845-036-541-212

Heilind Number:EDA845-036-541-212
Manufacturer:EDAC
Manufacturer Number:845-036-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions across two rows, facilitating efficient data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. Copper Alloy contacts guarantee optimal signal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is straightforward. This connector is ideal for applications requiring a temperature range of -40 to 105°C, making it versatile for use in diverse industries. Elevate your PCB connections with this innovative solution.