845-036-541-402

Heilind Number:EDA845-036-541-402
Manufacturer:EDAC
Manufacturer Number:845-036-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 36 positions in a single row, this connector offers ample capacity for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments. Featuring Copper Alloy contacts with a pitch of 0.1 inches, it guarantees reliable signal transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.