845-036-541-403

Heilind Number:EDA845-036-541-403
Manufacturer:EDAC
Manufacturer Number:845-036-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection for long-lasting use. With copper alloy contacts and a pitch of .1 inch, you can count on reliable and stable connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this green connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.