845-036-541-404

Heilind Number:EDA845-036-541-404
Manufacturer:EDAC
Manufacturer Number:845-036-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. The 0.1" pitch and 0.2" row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.