845-036-541-412

Heilind Number:EDA845-036-541-412
Manufacturer:EDAC
Manufacturer Number:845-036-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a single row layout, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. Copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy assembly. With a straight mount orientation, this connector offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.