845-036-541-502

Heilind Number:EDA845-036-541-502
Manufacturer:EDAC
Manufacturer Number:845-036-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-502

Detailed Description

Enhance your PCB connectivity with our 36-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch allows for precise alignment on your circuit board. With a straight mount orientation and two rows for efficient organization, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your electronic designs with this essential component, a must-have in any engineer's toolkit.