845-036-541-507

Heilind Number:EDA845-036-541-507
Manufacturer:EDAC
Manufacturer Number:845-036-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your PCB assembly, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a compact dual-row design and a .1-inch pitch, it offers 36 positions for versatile connectivity. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Engineered for precision, it has a row spacing of .2 inches and operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, this straight-mount connector guarantees secure and stable connections, making it an essential component for your electronic projects. Elevate your PCB design with this top-quality connector, offering both performance and durability in one sleek package.