845-036-541-512

Heilind Number:EDA845-036-541-512
Manufacturer:EDAC
Manufacturer Number:845-036-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Engineered for efficiency, it features two rows with 36 positions each, ensuring seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 DAP housing material offers exceptional durability. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential component for seamless and efficient connectivity.