845-036-541-602

Heilind Number:EDA845-036-541-602
Manufacturer:EDAC
Manufacturer Number:845-036-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-602

Detailed Description

Enhance connectivity within your devices with this advanced Board To Board PCB Connector. Designed for seamless integration, this green connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance even in challenging environments. With 36 positions and a compact pitch of .1 inches, it offers efficient data transfer. The contact material, made of Copper Alloy, ensures stable and low-resistance connections. Its straight mount orientation and one-row layout make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.