845-036-541-603

Heilind Number:EDA845-036-541-603
Manufacturer:EDAC
Manufacturer Number:845-036-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-603

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any electronic setup. Its 36 positions and 1-row design offer seamless connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient linking is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether for industrial or consumer electronics, trust in this connector for secure and stable board-to-board connections. Elevate your connectivity solutions with ease.