845-036-541-604

Heilind Number:EDA845-036-541-604
Manufacturer:EDAC
Manufacturer Number:845-036-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design, it ensures seamless power delivery with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Boasting 36 positions in a single row configuration, it offers ample connectivity options for your PCB projects. Crafted with precision, the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.