845-036-541-607

Heilind Number:EDA845-036-541-607
Manufacturer:EDAC
Manufacturer Number:845-036-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-607

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your systems with this essential component for optimal connectivity and performance.