845-036-541-802

Heilind Number:EDA845-036-541-802
Manufacturer:EDAC
Manufacturer Number:845-036-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability, this connector boasts two rows with a total of 36 positions for seamless signal transmission. The copper alloy contacts ensure reliable and efficient data exchange, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, providing a dependable solution for your connectivity needs.