845-036-541-807

Heilind Number:EDA845-036-541-807
Manufacturer:EDAC
Manufacturer Number:845-036-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. Featuring two rows of 36 positions each, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB connections with this top-of-the-line solution.