845-036-541-808

Heilind Number:EDA845-036-541-808
Manufacturer:EDAC
Manufacturer Number:845-036-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-808

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector in a vibrant green hue. With an amperage of 3 A, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Featuring two rows and 36 positions, this connector offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Crafted from robust Copper Alloy, it provides superior conductivity and longevity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for use in PCB assemblies, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.