845-036-541-812

Heilind Number:EDA845-036-541-812
Manufacturer:EDAC
Manufacturer Number:845-036-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-541-812

Detailed Description

Enhance connectivity within your electronic circuitry with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safe and reliable operation. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, offering seamless integration on your PCB. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its straight mount orientation and 36 positions make it versatile for various applications. Designed to withstand extreme environments, it has an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.