845-036-542-101

Heilind Number:EDA845-036-542-101
Manufacturer:EDAC
Manufacturer Number:845-036-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ideal for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.